
TeSys F contactor - 3P (3 NO) - AC-3 - 440 V 500 A - coil 110 VAC
Schneider LC1F500F7 technical specifications.
| Depth | 232mm |
| Length | 238mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| Series | LC1 |
| Width | 233mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC1F500F7 to view detailed technical specifications.
No datasheet is available for this part.
