TeSys K contactor - 3P - AC-3 440 V 6 A - 1 NO aux. - 24 V AC coil
Schneider LC1K06103B7 technical specifications.
| Contact Current Rating | 6A |
| Depth | 57mm |
| Length | 58mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Series | LC1 |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC1K06103B7 to view detailed technical specifications.
No datasheet is available for this part.