SCHNEIDER ELECTRIC / TELEMECANIQUE LC1K0610U7 Contactor, DIN Rail, 240 VAC, 240 V
Schneider LC1K0610U7 technical specifications.
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 6A |
| Depth | 57mm |
| Length | 58mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC1K0610U7 to view detailed technical specifications.
No datasheet is available for this part.