
This 3-pole relay has a contact current rating of 12A and can operate with a coil voltage of 240V AC. It measures 57mm in depth, 58mm in length, and 45mm in width. The relay's operating supply voltage is 690V and it can withstand temperatures up to 50°C. It is terminated with a screw and has a throw configuration of 3P.
Sign in to ask questions about the Schneider LC1K1210U7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider LC1K1210U7 technical specifications.
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 12A |
| Depth | 57mm |
| Length | 58mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Operating Supply Voltage | 690V |
| Reach SVHC Compliant | Unknown |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC1K1210U7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
