The LC1SK0600F7 is a 2-pole power relay with a contact current rating of 6A. It measures 55.5mm in depth, 56mm in length, and 27mm in width. The relay operates within a temperature range of -20°C to 50°C. It features a screw termination and a DP throw configuration.
Schneider LC1SK0600F7 technical specifications.
| Contact Current Rating | 6A |
| Depth | 55.5mm |
| Length | 56mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 2 |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | DP |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC1SK0600F7 to view detailed technical specifications.
No datasheet is available for this part.