Schneider LC1SK0600U7 technical specifications.
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 6A |
| Depth | 55.5mm |
| Length | 56mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 2 |
| Operating Supply Voltage | 690V |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Throw Configuration | DP |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1SK0600U7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
