TeSys SK mini contactor - 2P (2 NO) - AC-3 - 690 V 5 A - 240 VAC coil
Schneider LC1SKGC200U7 technical specifications.
| Contact Current Rating | 5A |
| Depth | 55.5mm |
| Length | 56mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 2 |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | DP |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC1SKGC200U7 to view detailed technical specifications.
No datasheet is available for this part.
