Tesys Lk - Disconnect Switch -3P - 30A - Ac
Checking distributor stock and pricing after the page loads.
| Current Rating | 30A |
| Depth | 125mm |
| Length | 64mm |
| Mount | Panel, DIN Rail |
| Number of Poles | 3 |
| Termination | Cable |
| Voltage Rating | 600V |
| Width | 79.5mm |
| RoHS | Not Compliant |