Schneider LK4QU3N technical specifications.
| Current Rating | 400A |
| Depth | 260mm |
| Length | 128mm |
| Mount | Panel, Flanges |
| Number of Poles | 3 |
| Termination | Screw |
| Voltage Rating | 600V |
| Width | 230mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LK4QU3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.