
The LP1K06103BD is a 3-pole power relay with a contact current rating of 6A. It measures 57mm in depth, 58mm in length, and 45mm in width. This relay is designed for DIN rail mounting and operates within a temperature range of -25°C to 50°C.
Schneider LP1K06103BD technical specifications.
| Contact Current Rating | 6A |
| Depth | 57mm |
| Length | 58mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | LP1K |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Not Compliant |
No datasheet is available for this part.