Schneider LP1K09013BD technical specifications.
| Contact Current Rating | 9A |
| Depth | 57mm |
| Length | 45mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Series | LP1 |
| Width | 58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LP1K09013BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.