Sign in to ask questions about the Schneider LP1K0910BD3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider LP1K0910BD3 technical specifications.
| Contact Current Rating | 9A |
| Depth | 56.8mm |
| Length | 57.91mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 690V |
| Reach SVHC Compliant | Unknown |
| Series | LP1K |
| Termination | Screw |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider LP1K0910BD3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.