Schneider LR2K0305 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 800mA |
| Control Voltage | 690V |
| Depth | 65mm |
| Height | 116mm |
| Length | 116mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LR2K |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LR2K0305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.