
This 1-form-A relay from Schneider features a contact current rating of 8A and a control voltage of 690V. It is designed for DIN rail mounting and has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The relay is compliant with RoHS regulations.
Schneider LR2K0314 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 8A |
| Control Voltage | 690V |
| Depth | 65mm |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | L |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LR2K0314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
