Sign in to ask questions about the Schneider LT3SA00M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider LT3SA00M technical specifications.
| Package/Case | 100 |
| Control Voltage | 230V |
| Depth | 100mm |
| Length | 100mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LT3SA00M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
