Schneider LU2B12BL technical specifications.
| Contact Current Rating | 12A |
| Control Voltage | 24V |
| Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | U-Line |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LU2B12BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
