Sign in to ask questions about the Schneider LUCA12FU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider LUCA12FU technical specifications.
| Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 88V |
| Mount | Standard |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | LUC |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for Schneider LUCA12FU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
