
The Schneider LUCA32BL is a 690V motor controller with a current rating of 32A. It features an IP40 rating and operates within a temperature range of -25°C to 70°C. The device is mounted using standard methods.
Sign in to ask questions about the Schneider LUCA32BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider LUCA32BL technical specifications.
| Current Rating | 32A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Standard |
| Package Quantity | 1 |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | LUC |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for Schneider LUCA32BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
