Schneider LUCB05FU technical specifications.
| Package/Case | Module |
| Control Voltage | 240V |
| Current Rating | 5A |
| Mount | Plug-In |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | U-Line |
| Termination | Lead Wire |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Schneider LUCB05FU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
