
The Schneider LUCB12B is a motor controller module with a control voltage of 24V and a current rating of 12A. It operates within a temperature range of -25°C to 70°C. The module is part of the U-Line series and is packaged individually.
Sign in to ask questions about the Schneider LUCB12B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider LUCB12B technical specifications.
| Package/Case | Module |
| Control Voltage | 24V |
| Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | U-Line |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schneider LUCB12B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
