Schneider LUCB12BL technical specifications.
| Package/Case | Module |
| Control Voltage | 24V |
| Current Rating | 12A |
| Max Supply Voltage (DC) | 27V |
| Min Supply Voltage (DC) | 20V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | U-Line |
| RoHS | Compliant |
Download the complete datasheet for Schneider LUCB12BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
