Schneider LUCB18FU technical specifications.
| Package/Case | Module |
| Current Rating | 18A |
| Max Current Rating | 18A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | LUCB |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Schneider LUCB18FU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
