Sign in to ask questions about the Schneider LUCBX6FU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider LUCBX6FU technical specifications.
| Control Voltage | 240V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | U-Line |
| RoHS | Compliant |
Download the complete datasheet for Schneider LUCBX6FU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.