Circuit Breaker Thermal Magnetic 3Pole 100A 690VAC
Schneider LV429555 technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 690VAC |
| Current Rating | 100A |
| Actuator Type | Toggle |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 70°C |
| Mounting | Backplate |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.