circuit breaker Compact NSX250H - Micrologic 2.2 - 250 A - 4 poles 4d
Schneider LV431800 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Schneider LV431800 to view detailed technical specifications.
No datasheet is available for this part.