circuit breaker Compact NSX250N - Micrologic 2.2 - 100 A - 3 poles 3d
Schneider LV431872 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Schneider LV431872 to view detailed technical specifications.
No datasheet is available for this part.