Circuit Breaker Miniature 4Pole 50A 415VAC
Checking distributor stock and pricing after the page loads.
| Type | Miniature |
| Number of Poles | 4 |
| Voltage Rating | 240VAC|415VAC|440VAC |
| Current Rating | 50A |
| Actuator Type | Toggle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Terminal Design | Quick Connect |
| Mounting | DIN Rail |
| Number of Terminals | 8 |
| Typical AC Voltage Rating | 415V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |