Current Transformer Tropicalized Din Mount 200 5 for Cables D. 21
Schneider METSECT5CC020 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -25 |
| Width | 30 |
| Length | 44 |
| Height | 65 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.