This miniature circuit breaker has a voltage rating of 240VAC or 415VAC, with a maximum DC voltage rating of 60V. It features a toggle actuator and can handle a maximum current of 20A. The device is designed for mounting on DIN rail and has screw terminals. It operates within a temperature range of -30 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Miniature |
| Number of Poles | 1 |
| Voltage Rating | 240VAC|415VAC|60VDC |
| Current Rating | 20A |
| Actuator Type | Toggle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 240V |
| Typical DC Voltage Rating | 60V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |