The MGN61398 is a 3-pole thermal magnetic circuit breaker with a voltage rating of 277VAC and a current rating of 20A. It features a toggle actuator and a screw terminal design. The device is designed for mounting on DIN rail and has 6 terminals. It operates within a temperature range of -30°C to 70°C.
Schneider MGN61398 technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 277VAC |
| Current Rating | 20A |
| Actuator Type | Toggle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 6 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.