Schneider MO9RM technical specifications.
| PDU Type | Basic |
| PDU Style | Rackmount |
| Input Voltage | 120V |
| Input/Output Type | AC/AC |
| Output Voltage | 120V |
| Maximum Output Current | 15A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Product Weight | 2140g |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.