The Schneider NSYS3X3215 is a stainless steel wall mount enclosure with a 200x300mm footprint. It features an IP66 and IP55 rating for protection against solid particles and water. The enclosure is made from stainless steel and is part of the Spacial S3X series. It is not Reach SVHC compliant.
Sign in to ask questions about the Schneider NSYS3X3215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider NSYS3X3215 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 200 |
| Height | 300mm |
| Material | Stainless Steel |
| Mount | Wall |
| Ratings | IP66, IP55 |
| Reach SVHC Compliant | No |
| Series | Spacial S3X |
| Width | 200mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider NSYS3X3215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.