Sign in to ask questions about the Schneider NSYS3X4315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider NSYS3X4315 technical specifications.
| Package/Case | 300 |
| Material | Stainless Steel |
| Mount | Wall |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Schneider NSYS3X4315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.