SCHNEIDER ELECTRIC NSYS3X6420 Metallic Enclosure, Spacial S3X, IP66, Wall Mount, 600 mm, 400 mm, 200 mm, Stainless Steel
Schneider NSYS3X6420 technical specifications.
| Package/Case | 200 |
| Material | Stainless Steel |
| Mount | Wall |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.