Schneider PER7 technical specifications.
| Approvals | UL, CSA |
| Cord Length | 6foot |
| Current Rating | 15A |
| Height | 381mm |
| Length | 16.5inch |
| Mount | Cable |
| Output Current | 15A |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 330V |
| Weight | 2.094lb |
| Width | 191mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider PER7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
