The Schneider PL340WDL2M7 is a severe duty DPST switch with a side rotary actuator style and screw clamp termination. It has a maximum current rating of 20A and a maximum AC/DC voltage rating of 600V. The switch is designed for panel mount/screw mount applications and operates within a temperature range of -17°C to 94°C.
Schneider PL340WDL2M7 technical specifications.
| Type | Severe Duty |
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Actuator Style | Side Rotary |
| Max Current Rating | 20A |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 600V |
| Termination Style | Screw Clamp |
| Device Type | Rotary |
| Mounting | Panel Mount/Screw Mount |
| Min Operating Temperature | -17°C |
| Max Operating Temperature | 94°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider PL340WDL2M7 to view detailed technical specifications.
No datasheet is available for this part.