Sign in to ask questions about the Schneider PRO7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider PRO7 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Cord Length | 6foot |
| Current Rating | 15A |
| Height | 50.8mm |
| Mount | Cable |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 2.315lb |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider PRO7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
