PowerPact Q - molded case circuit breaker - 2- pole - 25 kA - 240 V - 200 A
Schneider QDL22200 technical specifications.
| Package/Case | Molded |
| Current Rating | 200A |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
No datasheet is available for this part.