Sign in to ask questions about the Schneider RE11LAMW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider RE11LAMW technical specifications.
| Package/Case | 100 |
| Depth | 72mm |
| Length | 81mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 240V |
| Mount | DIN Rail |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Screw |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider RE11LAMW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
