
The RE7TL11BU is a 24V SPDT time delay relay with a maximum supply voltage of 240V AC and a coil voltage of 250V AC. It is available in a bulk packaging configuration. The relay is not RoHS compliant. The operating supply voltage is 24V.
Sign in to ask questions about the Schneider RE7TL11BU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider RE7TL11BU technical specifications.
| Package/Case | 300 |
| Coil Voltage (AC) | 250V |
| Max Supply Voltage (AC) | 240V |
| Nominal Input Voltage | 24V |
| Nominal Input Voltage (AC) | 240V |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider RE7TL11BU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
