
DPDT Time Delay Relay with a 0.05 to 1-second adjustable range, suitable for star-delta starter applications. Features 2 poles and 2 contacts with silver contact material, rated for 8A contact current. Operates with a 250V AC coil voltage and a 110-240V AC supply voltage range, also supporting 42-48V DC. Mountable via DIN rail or panel, with screw termination. Dimensions: 78mm length, 80mm depth, 22.5mm width. Operating temperature range from -20°C to 60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider RE7YA12BU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 300 |
| Coil Voltage (AC) | 250V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Depth | 80mm |
| Length | 78mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 110V |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 42V |
| Mount | DIN Rail, Panel |
| Nominal Input Voltage | 240V |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | RE7 |
| Termination | Screw |
| Throw Configuration | DPDT |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider RE7YA12BU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
