
This time delay relay is a programmable and fixed electromechanical device designed for DIN rail mounting. It operates within a temperature range of -20°C to 60°C and can handle supply voltages between 24V and 240V. The relay has a width of 22.5mm and a length of 78mm, with a depth of 80mm. It is terminated with screw connections.
Sign in to ask questions about the Schneider RE9TA31MW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider RE9TA31MW technical specifications.
| Depth | 80mm |
| Length | 78mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 24V |
| Mount | DIN Rail |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider RE9TA31MW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.