Electromechanical Relay SPDT 5A 24V to 240VDC 24V to 240VAC DIN Rail
Schneider RM17JC00MW technical specifications.
| Contact Current Rating | 5A |
| Height | 90mm |
| Length | 97mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Width | 17.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.