Electromechanical Relay 220 to 440VAC 8A DPDT(78x45x80)mm DIN Rail High Current Relay
Checking distributor stock and pricing after the page loads.
| Type | High Current Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 8A |
| Termination Style | Screw Terminal |
| Number of Terminals | 12 |
| AC Coil Voltage | 220 to 440V |
| Maximum Pick-Up Voltage | 93.5VAC to 110.5VAC |
| Maximum AC Switching Voltage | 250V |
| Mounting | DIN Rail |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |