Electromechanical Relay 24 to 240VDC 24 to 240VAC 8A DPDT(78x22.5x80)mm DIN Rail Level Control Relay
Schneider RM4LA32MW technical specifications.
| Type | Level Control Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 8A |
| Termination Style | Screw Terminal |
| Number of Terminals | 12 |
| AC Coil Voltage | 24 to 240V |
| DC Coil Voltage | 24 to 240V |
| Maximum Pick-Up Voltage | 20.4VDC to 204VDC|20.4VAC to 204VAC |
| Maximum AC Switching Voltage | 250V |
| Mounting | DIN Rail |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider RM4LA32MW to view detailed technical specifications.
No datasheet is available for this part.