Electromechanical Relay 380 to 440VAC 8A SPDT(78x22.5x80)mm DIN Rail Phase Failure Relay
Checking distributor stock and pricing after the page loads.
| Type | Phase Failure Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 8A |
| Termination Style | Screw Terminal |
| Number of Terminals | 12 |
| AC Coil Voltage | 380 to 440V |
| Maximum AC Switching Voltage | 250V |
| Mounting | DIN Rail |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |