The Schneider RM4TG20 is a DIN Rail relay with a 3PDT, DPDT throw configuration, rated for 8A current and 3A contact current. It has a nominal input voltage of 500V and can operate within a supply voltage range of 220V to 440V AC. The relay measures 78mm in height, 80mm in length, and 22.5mm in width. It is designed for panel and DIN Rail mounting.
Schneider RM4TG20 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 8A |
| Height | 78mm |
| Length | 80mm |
| Max Supply Voltage (AC) | 440V |
| Min Supply Voltage (AC) | 220V |
| Mount | Panel, DIN Rail |
| Nominal Input Voltage | 500V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Throw Configuration | 3PDT, DPDT |
| Width | 22.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.