Electromechanical Relay 220/240VAC 8A DPDT(78x22.5x80)mm DIN Rail Phase Failure Relay
Schneider RM4TR31 technical specifications.
| Max Supply Current | 3A |
| Max Supply Voltage | 300V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.