The RM4TU01 is an 8A DPDT control relay with screw terminal connections and a DIN rail mounting option. It has a maximum AC switching voltage of 250V and can operate within a temperature range of -20 to 65°C. The relay features a contact arrangement of double pole double throw and has 12 terminals. It is designed for use in applications where a high current rating is required, such as in industrial control systems.
Checking distributor stock and pricing after the page loads.
| Type | Control Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 8A |
| Termination Style | Screw Terminal |
| Number of Terminals | 12 |
| AC Coil Voltage | 220|240V |
| Maximum AC Switching Voltage | 250V |
| Mounting | DIN Rail |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |