Electromechanical Relay 380 to 440VAC 8A DPDT(78x22.5x80)mm DIN Rail Control Relay
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -20 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |